
The 74VHC161N is a 4-bit synchronous counter from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a lead-free PDIP-24 package. The counter features a positive edge trigger and is suitable for use in applications where a high level of integration is required. The device is RoHS compliant and is packaged in a rail/Tube format with 25 units per package.
Onsemi 74VHC161N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
