
8-bit, dual 4-bit buffer/line driver with true, 3-state outputs. Features CMOS technology, 7.5ns propagation delay, and operates from a 2V to 5.5V supply. This surface mount component offers 8 channels with a maximum operating temperature of 125°C and a minimum of -55°C. Gold contact plating and a SOP package are included.
Stmicroelectronics 74VHC244MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC244MTR to view detailed technical specifications.
No datasheet is available for this part.
