
Octal D-Type Flip-Flop IC featuring 8 bits, positive edge clock triggering, and non-inverting polarity. This CMOS device operates with a supply voltage range of 2V to 5.5V, a maximum frequency of 70MHz, and a propagation delay of 19.5ns. Designed for surface mounting in a SOIC W package with tin matte contact plating, it offers a high level output current of -8mA and a low level output current of 8mA. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi 74VHC273M technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 70MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC273M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
