
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
TE Connectivity 1-968859-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.146inch |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968859-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.