
The 74VHC27N is a 3-input NOR gate IC from Onsemi, packaged in a 3-pin DIP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device features a propagation delay of 7.9ns and a quiescent current of 2uA. It is RoHS compliant and available in a 25-piece rail/Tube packaging.
Onsemi 74VHC27N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC27N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
