
Quad 2-Input OR Gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.5ns. This surface mount component is housed in a TSSOP package with gold contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. It supports low level output current of 8mA and high level output current of -8mA, with a quiescent current of 2uA. The device is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Onsemi 74VHC32MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC32MTC to view detailed technical specifications.
No datasheet is available for this part.
