
Octal D-Type Flip-Flop with 3-STATE Outputs, 2500-REEL. This CMOS logic IC features 8 bits, positive edge clock triggering, and non-inverting polarity. Operating with a supply voltage range of 2V to 5.5V, it offers a maximum frequency of 75MHz and a propagation delay of 16.5ns. The device supports 8 output lines with 3-STATE capability, a high-level output current of -8mA, and a low-level output current of 8mA. Packaged in TSSOP for surface mounting, it operates between -40°C and 85°C and is RoHS compliant.
Onsemi 74VHC374MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC374MTCX to view detailed technical specifications.
No datasheet is available for this part.
