
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for surface mount applications in a SOIC package. This CMOS logic IC features 8 bits, triggered on the positive clock edge, and operates with a maximum frequency of 185MHz. It supports a supply voltage range of 2V to 5.5V and offers a high-level output current of -8mA and a low-level output current of 8mA. The component is RoHS compliant, lead-free, and rated for industrial temperature grades (-40°C to 85°C).
Onsemi 74VHC374MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 185MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.801g |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC374MX to view detailed technical specifications.
No datasheet is available for this part.
