Dual D-type flip-flop, positive edge triggered, with complementary outputs. This surface mount logic IC operates from a 2V to 5.5V supply, featuring a maximum frequency of 115MHz and a propagation delay of 15.4ns. It offers a high level output current of -8mA and a low level output current of 8mA. The component is RoHS compliant, lead-free, and packaged in a 14-pin SOP for tape and reel distribution.
Stmicroelectronics 74VHC74MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC74MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.