The 74VHC86N is a 4-channel XOR/OR gate IC with 2 inputs and 1 output, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 8.8ns and a turn-on delay time of 16.5ns. The device is available in a PDIP-14 package and is not RoHS compliant. It has a quiescent current of 2uA and a maximum supply voltage of 5.5V.
Onsemi 74VHC86N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.