Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Molex 901600160 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Tradename | C-Grid III™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901600160 to view detailed technical specifications.
No datasheet is available for this part.