MULTICORE, 6, 22AWG, SLATE, 600V, 30.5M; No. of Cores:6Core; Wire Gauge:22AWG; Conductor Area CSA:0.38mm²; No. of Max Strands x Strand Size:19 x 0.16mm; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Voltage Rating:600V; External Diameter:5.79mm; Conductor Material:Tinned Copper; Jacket Material:MPPE; Jacket Colour:Slate; SVHC:No SVHC (15-Jun-2015); Product Range:79047 Series
Multi-Conductor Cable Modified Polyphenylene Ether 6Conductors 22AWG 6.09mm 600VAC Slate Modified Polyphenylene Ether Bulk