DIN (Female)/DIN (Male)/SMA (Female)Bias Tee 690MHz to 2700MHz
Kathrein SE 782 10577 technical specifications.
| Minimum Frequency | 690MHz |
| Maximum Frequency | 2700MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Minimum Isolation | 70dB |
| Maximum VSWR | 1.1 |
| Maximum Insertion Loss | 0.1dB |
| Maximum Input Voltage | 30VDC |
| Maximum Input Current | 1000mA |
Download the complete datasheet for Kathrein SE 782 10577 to view detailed technical specifications.
No datasheet is available for this part.