Search Results for "800 3230 8 parker hannifin"
Filters
F1772-447-3230
Vishay
(Roederstein)
Cap Film Suppression X2 0.47uF 300VAC PET 20% (31.3 X 11 X 20.3mm) Radial 27.5mm 100°C Bulk
Datasheet
Through Hole
Obsolete
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-40
Width:
11