Conn Circular PIN Crimp ST Cable Mount 1 Port
Glenair 801-007-26M9-210PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-007-26M9-210PA to view detailed technical specifications.
No datasheet is available for this part.