
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
Amphenol D38999/20FF35PN(LC) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Male |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FF35PN(LC) to view detailed technical specifications.
No datasheet is available for this part.
