Thick Film Chip Resistor 1206 8.06kR 1% 1/4W 200V SMD
0402 Thin Film Resistor, 8.06kR, 0.1%, 63mW, 25V, SM
Thin Film Resistor, 80.6R, 0.1%, 0.25W, 250V, Axial
1206 SMD Resistor 80.6R 0.1% 150V 250mW Thin Film AEC-Q200
80.6 Ohm 1% 1/8W 150V SMD Chip Resistor 0805
806 Ohm 1% 1/8W 150V SMD Chip Resistor 0805
80.6 Ohm 1% 1/4W 1206 SMD Chip Resistor
80.6kR 1% 1/8W 150V 0805 SMD Thick Film Resistor
0805 Thick Film Resistor, 80.6R, 1%, 125mW, 150V, AEC-Q200
80.6kR 0.1% 1206 SMD Thin Film Resistor, 250mW, 300V
80.6 Ohm 1% 1/4W 1206 SMD Thick Film Resistor
806 Ohm 1% 1812 Thick Film Chip Resistor 2A 750mW SMD
806 Ohm 1% 1/4W 1206 SMD Chip Resistor, 200V, AEC-Q200
80.6kR 1% 1/4W 200V 1206 SMD Thick Film Resistor
Thin Film Resistor, 80.6R, 0.1%, 25V, 0402 SM
Thin Film Resistor, 8.06kR, 0.1%, 250V, Axial
Thin Film Resistor, 80.6kR, 0.1%, 0402, 63mW, 25V, SMT
0603 80.6 Ohm 1% Thick Film Chip Resistor, 0.1W, SMD
80.6 Ohm 1% 1/16W 0402 Thick Film SMD Resistor
SMD Resistor 806 Ohm 1% 1/10W 0603 Thick Film 75V