Search Results for "8131m1k00104kxc42 knowles Precision Devices"
Filters
8131M1K00104KXC42
Knowles
0.1uF CERAMIC CAPACITOR 1000V 125C THRU-HOLE
Datasheet
Through Hole
Unconfirmed
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
3.81