This 16-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1250VDC. The connector is terminated by crimping and has a pin contact gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol TV06RW-21-16PBLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV06RW-21-16PBLC to view detailed technical specifications.
No datasheet is available for this part.