This 20-conductor flat cable features 24 AWG tinned copper conductors and a clear jacket. It has a maximum current rating of 1A and a maximum voltage rating of 300V. The cable is designed to operate within a temperature range of -40°C to 80°C.
Amphenol 843-135-2401-020 technical specifications.
| Type | Flat Cable |
| Size | 24AWG |
| Number of Conductors | 20 |
| Cable Pitch | 2.16mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Clear |
| Max Current Rating | 1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 843-135-2401-020 to view detailed technical specifications.
No datasheet is available for this part.