Flat Cable Polyvinyl Chloride 36Conductors 26AWG 300V Clear 30.48m Reel
Amphenol 843-135-2602-036 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 36 |
| Cable Pitch | 2.54mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Clear |
| Max Current Rating | 1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 843-135-2602-036 to view detailed technical specifications.
No datasheet is available for this part.