
This 5-contact male through-hole header features a 2.54mm pitch and is plated with gold. It is designed for solder termination and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec LCW-105-11-L-M-300-RR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-105-11-L-M-300-RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.