The 87901-468HLF is a 68-contact unshrouded header from Amphenol, designed for through hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. The header has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1500VAC. It is suitable for use in applications where high current and voltage are required, with a maximum current rating of 3A per contact. The header is available in a through hole package type and is part of the BergStik series.
Amphenol 87901-468HLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 23.37mm |
| Mating Length | 20.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87901-468HLF to view detailed technical specifications.
No datasheet is available for this part.