Search Results for "885012107018 wuerth elektronik gmbh co KG"
Filters
885012107018
Wurth Electronics
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85°C T/R
Datasheet
0805
Active
Capacitance:
4.7uF
Voltage:
25VDC
Tolerance:
20%
Dielectric:
X5R
Distributor
Stock
70+
140+
1668+
Quest
4,727
$0.36
$0.24
$0.16