Search Results for "885012208069 wuerth elektronik gmbh co KG"
Filters
885012208069
Wurth Electronics
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C
Datasheet
1206
Active
Capacitance:
10uF
Voltage:
25VDC
Tolerance:
10%
Dielectric:
X7R