Search Results for "8t49n028 010nlgi renesas electronics"
Filters
8T49N008A-045NLGI8
Integrated Device Technology
Clock Generator, PQCC40
Datasheet
QCCN, LCC40,.24SQ,20
Transferred
Max Operating Temperature:
85
Number of Terminals:
40
Min Operating Temperature:
-40
Terminal Position:
QUAD
8T49N008A-041NLGI
IDT
40 LD QFN LEAD-FREE
Datasheet
Volume Production
Package/Case:
VQFN
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Mount:
Surface Mount
8T49N286-999NLGI
Integrated Device Technology
PLL/Frequency Synthesis Circuit, PQCC72
Datasheet
S-PQCC-N72
Obsolete
Max Operating Temperature:
85
Number of Terminals:
72
Min Operating Temperature:
-40
Terminal Position:
QUAD
8T49N524-004NLGI
Integrated Device Technology
VFQFPN-40, Tray
Datasheet
6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40
Obsolete
Max Operating Temperature:
85
Number of Terminals:
40
Min Operating Temperature:
-40
Terminal Position:
QUAD