POTENTIOMETER, GUITAR, 1MOHM 10%, 2W; Product Range:93 Series; Track Resistance:1Mohm; Track Taper:Linear; No. of Turns:1Turns; Power Rating:2W; Potentiometer Mounting:Panel; Shaft Diameter:6.35mm; Shaft Length:22.23mm ;RoHS Compliant: Yes
Bourns 93A1A-B28-A25L technical specifications.
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.