
This 23-position shrouded surface mount header features 23 male pins with gold plating. It is designed for surface mount applications and is available in packaging quantities of 234 units. The header has a contact mating length of 0.157inch and a pitch of 0.079inch. It is compliant with RoHS regulations and suitable for use in a variety of electronic applications.
Sign in to ask questions about the 3M 951123-2530-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 951123-2530-AR-TP technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951123-2530-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.