Search Results for "999 90 210 02 preci dip sa"
Filters
999-90-210-00-000000
Mill-Max
IC & Component Sockets 2P SHUNT BLK CLOSED OBSOLETE
Datasheet
Obsolete
Brand:
Mill-Max
Manufacturer:
Mill-Max
Product Category:
Circuit Board Hardware - PCB
RoHS:
No
999-11-210-90-000000
Mill-Max
Conn Shorting Jumper M 2 POS 2.54mm ST Thru-Hole
Datasheet
Obsolete
Contact Plating:
Gold
Features:
High Temperature
Number of Positions:
2
Number of Rows:
2