Onsemi ADT7461AARMZ-2 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Output Type | Digital |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461AARMZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
