The CAT24C64YE-GT3 is a 64Kb EEPROM memory device with I2C and SPI interfaces, featuring a 64-byte FIFO buffer and a maximum operating frequency of 400kHz. It is packaged in a TSSOP-8 package, suitable for surface mount applications, and is rated for operation over a temperature range of -40°C to 125°C. The device is compliant with RoHS regulations and is available in tape and reel packaging. The CAT24C64YE-GT3 is a semiconductor product from Onsemi, designed for use in a variety of applications including data storage and retrieval.
Onsemi CAT24C64YE-GT3 technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C64YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.