
The FAN7621BSJX is a power management IC with a basic package type of Lead-Frame SMT and a package family name of SOP. It has a seated plane height of 2.1mm (max) and is mounted on the surface. The IC has 16 pins and a pin pitch of 1.27mm. It is made of plastic and has a package length of 10.2mm, width of 5.3mm, and height of 1.8mm.
Onsemi FAN7621BSJX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN7621BSJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.