
Stmicroelectronics L2293Q technical specifications.
| Fall Time | 250ns |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Current per Channel | 600mA |
| Package Quantity | 2940 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 750ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2293Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.