8-bit Flash Microcontroller, operating at a maximum clock frequency of 12 MHz. Features 1024 bytes of RAM and 16384 words of FLASH ROM. Includes 32 I/O lines, PWM channels, and an ADC. Housed in a 48-terminal PQFP package with dimensions of 7 x 7 mm, suitable for industrial temperature ranges from -40°C to 85°C. Operates with a supply voltage from 3V to 5.5V.
Onsemi LC87F1M16A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC87F1M16A to view detailed technical specifications.
No datasheet is available for this part.