8-bit microcontroller featuring 16KB Flash ROM and 1024 bytes RAM. Offers full-speed USB integration, 35 I/Os, and 36 programmable I/Os. Operates at a maximum frequency of 12MHz with an internal oscillator. Supports multiple interfaces including UART, USART, 2-Wire, and 3-Wire. Packaged in LQFP with a surface mount design, this RoHS and Halogen Free component operates from -40°C to 85°C.
Onsemi LC87F1M16AF5ZA0WA-6H technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | USB, UART, USART, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F1M16AF5ZA0WA-6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.