Ultra low drop, low noise BiCMOS voltage regulator for surface mount applications. Features 2.5V fixed output voltage with 150mA output current capability and 550mA maximum output current. Operates with a maximum input voltage of 6V and offers a low quiescent current of 150uA. Compatible with low ESR capacitors and provides 50dB PSRR. Packaged in a compact SOT-23-5, lead-free, and RoHS compliant.
Stmicroelectronics LD3985M25R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985M25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.