
5V fixed positive LDO regulator with a 400mV dropout voltage, capable of delivering up to 1A output current. Features a 6V to 16V input voltage range and a maximum output voltage of 5V. This surface mount component operates from -40°C to 125°C and is supplied in a TO-252 package. It is RoHS compliant and lead-free.
Stmicroelectronics LF50ABDT technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50ABDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
