
5V positive fixed output linear voltage regulator, featuring a very low 400mV dropout voltage and 500mA maximum output current. This integrated circuit offers 1% accuracy and operates from a maximum input voltage of 16V. Designed for through-hole mounting in a TO package, it includes an inhibit function and a quiescent current of 1mA. Suitable for automotive applications, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LF50ABV technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 400mV |
| Height | 9.15mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50ABV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
