
5V positive fixed output linear voltage regulator with 0.7V dropout voltage. Features 500mA maximum output current and 2% accuracy. Operates from a 2.5V to 16V input voltage range. Surface mount DPAK package with dimensions of 6.6mm x 6.2mm x 2.4mm. Offers 60dB PSRR and a quiescent current of 1mA. Lead-free and RoHS compliant.
Stmicroelectronics LF50CDT technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Height | 2.4mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
