
Adjustable buck regulator IC, featuring a 3A maximum output current and a 37V maximum output voltage. Operates from a 4.5V to 40V input voltage range with a 150kHz switching frequency. This surface-mount component is housed in a D2PAK package, offering 73% efficiency and a wide operating temperature range of -40°C to 125°C. Packaging is provided on an 800-piece tape and reel.
Onsemi LM2596DSADJR4G technical specifications.
| Package/Case | D2PAK |
| Efficiency | 73% |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2596 |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2596DSADJR4G to view detailed technical specifications.
No datasheet is available for this part.
