
Dual general-purpose comparator IC featuring low offset voltage of 7mV and a response time of 1.5µs. Operates from a 2V to 36V supply voltage with a maximum supply current of 1mA. Offers 2 channels with TTL output type and 16mA output current per channel. Packaged in an SOIC-8 narrow body for surface mounting, with an operating temperature range of -40°C to 105°C.
Onsemi LM2903DR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2903DR2 to view detailed technical specifications.
No datasheet is available for this part.
