
Dual operational amplifier IC featuring a 1.1MHz bandwidth and 0.6V/µs slew rate. This general-purpose amplifier offers a 70dB common mode rejection ratio and a voltage gain of 100dB. It operates with a dual supply voltage range from 1.5V to 15V, with a maximum dual supply of 15V and a maximum single supply of 30V. The component is housed in a RoHS compliant, lead-free PDIP-8 package suitable for through-hole mounting.
Stmicroelectronics LM358AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 4.95mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 28.5V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
