
Dual operational amplifier IC featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a 70dB common mode rejection ratio and 100dB voltage gain. Designed for surface mount applications in a TSSOP package, it operates with a wide supply voltage range from 1.5V to 30V, consuming 700µA operating supply current. Key specifications include a low input bias current of 150nA and an input offset voltage of 7mV.
Stmicroelectronics LM358PT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
