Signal Relay 5VDC 1DC/0.25AAC DPDT(9.4x9.4x8.76)mm SMD
Teledyne S422-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne S422-5 to view detailed technical specifications.
No datasheet is available for this part.