
The QTH-080-06-F-D-DP-A is a 160-position, 2-row surface mount connector from Samtec. It features a 1.5mm pitch and gold contact plating. This connector is available in a tray packaging and is RoHS compliant. It has a mated stacking height of 22mm and is suitable for surface mount applications.
Samtec QTH-080-06-F-D-DP-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 22mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-080-06-F-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.