This Samtec QTH-060-09-H-D-A-K header features 120 gold-plated contacts in a 2-row shrouded surface mount package with a 0.5mm pitch. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant. It is part of the Q Strip QTH series.
Samtec QTH-060-09-H-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-060-09-H-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.