This connector features 28 female contacts with a gold plating and a bronze contact material. It has a black housing and a vertical orientation. The connector is packaged in bulk and is not RoHS compliant. It is not radiation hardened and has a flammability rating of UL94 V-0.
TE Connectivity 1-147740-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147740-4 to view detailed technical specifications.
No datasheet is available for this part.