Motor Driver, 2-Channel, H-Bridge, Constant Current, VCT16 2.6x2.6, 0.5P, 2000-REEL
Onsemi LV8080LP-TE-L-E technical specifications.
| Package/Case | WFQFN |
| Height | 0.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 15uA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8080LP-TE-L-E to view detailed technical specifications.
No datasheet is available for this part.