
64-Kbit EEPROM memory IC for NFC/RFID applications, featuring I2C and Serial interfaces. Operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 400kHz. Offers 8192 words of storage organized as 8Kx8, with a fast 900ns access time. Includes password protection and write protection capabilities. Packaged in a TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Stmicroelectronics M24LR64-RDW6T/2 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Depth | 4.4mm |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Voltage-Nom | 1.8V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR64-RDW6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
