The MC14504BFL1 is a 16-bit dual-input CMOS translator IC from Onsemi, designed to operate within a temperature range of -55°C to 125°C. It features a 16-pin SOP package and supports a supply voltage range of 3 to 18V. The device has 6 functions and 1 bit of output polarity, with a true output polarity. It is suitable for use in military-grade applications and is compatible with TTL/CMOS interfaces.
Onsemi MC14504BFL1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14504BFL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.